ERKO, 10, 14 Teeth Per Inch Stainless Steel, Aluminium, Steel 2850 mm 1
- RS Stock No.:
- 275-8035
- Mfr. Part No.:
- 49600092850
- Brand:
- ERKO
Subtotal (1 unit)*
£40.42
(exc. VAT)
£48.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.42 |
*price indicative
- RS Stock No.:
- 275-8035
- Mfr. Part No.:
- 49600092850
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 10, 14 | |
| Material Cut | Stainless Steel, Aluminium, Steel | |
| Blade Length | 2850mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 10, 14 | ||
Material Cut Stainless Steel, Aluminium, Steel | ||
Blade Length 2850mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.
It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt
