ERKO, 8 Teeth Per Inch Stainless Steel, Aluminium 2375 mm
- RS Stock No.:
- 275-7765
- Mfr. Part No.:
- 49600132375
- Brand:
- ERKO
Subtotal (1 unit)*
£33.68
(exc. VAT)
£40.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.68 |
*price indicative
- RS Stock No.:
- 275-7765
- Mfr. Part No.:
- 49600132375
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Circular Saw Blade | |
| Teeth per Inch | 8 | |
| Material Cut | Stainless Steel, Aluminium | |
| Blade Length | 2375mm | |
| Blade Width | 27mm | |
| Blade Thickness | 0.90mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Circular Saw Blade | ||
Teeth per Inch 8 | ||
Material Cut Stainless Steel, Aluminium | ||
Blade Length 2375mm | ||
Blade Width 27mm | ||
Blade Thickness 0.90mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.
It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt
