ERKO, 8 Teeth Per Inch Aluminium, Stainless Steel 2140 mm

Subtotal (1 unit)*

£30.34

(exc. VAT)

£36.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£30.34

*price indicative

RS Stock No.:
275-7764
Mfr. Part No.:
49600132140
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Circular Saw Blade

Teeth per Inch

8

Material Cut

Aluminium, Stainless Steel

Blade Length

2140mm

Blade Width

27mm

Blade Thickness

0.90mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.

It has application in multipurpose sawing station

Tooth tip made from 8 percent cobalt

Related links