ERKO, 10 Teeth Per Inch Aluminium, Stainless Steel, Steel 2480 mm 1
- RS Stock No.:
- 275-7705
- Mfr. Part No.:
- 49600072480
- Brand:
- ERKO
Subtotal (1 unit)*
£35.17
(exc. VAT)
£42.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.17 |
*price indicative
- RS Stock No.:
- 275-7705
- Mfr. Part No.:
- 49600072480
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium, Stainless Steel, Steel | |
| Blade Length | 2480mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 1 | ||
Material Cut Aluminium, Stainless Steel, Steel | ||
Blade Length 2480mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is used for multi purpose sawing stations which cut a little bit of everything and used in intense applications.
High performance
Very resistant chromium folder technology
