ERKO Band Saw Blade 1-Piece 2376 mm 0.9 mm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 275-7699
- Mfr. Part No.:
- 49600072376
- Brand:
- ERKO
Subtotal (1 unit)*
£33.69
(exc. VAT)
£40.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.69 |
*price indicative
- RS Stock No.:
- 275-7699
- Mfr. Part No.:
- 49600072376
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 10 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 2376mm | |
| Blade Width | 19mm | |
| Blade Thickness | 0.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 10 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 2376mm | ||
Blade Width 19mm | ||
Blade Thickness 0.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is used for multi purpose sawing stations which cut a little bit of everything and used in intense applications.
High performance
Very resistant chromium folder technology
Related links
- ERKO Band Saw Blade 1-Piece 2376 mm 0.9 mm 19 mm 14 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2376 mm 0.9 mm 19 mm, 8 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2376 mm 0.9 mm 19 mm, 12 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2310 mm 0.9 mm 19 mm, 12 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2450 mm 0.9 mm 19 mm, 12 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2310 mm 0.9 mm 19 mm 14 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2100 mm 0.9 mm 19 mm, 8 Teeth Per Inch
- ERKO Band Saw Blade 1-Piece 2310 mm 0.9 mm 19 mm, 8 Teeth Per Inch
