ERKO, 6, 10 Teeth Per Inch Aluminum, Stainless Steel, Steel 2015mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 275-7673
- Mfr. Part No.:
- 49600072015
- Brand:
- ERKO
Subtotal (1 unit)*
£28.58
(exc. VAT)
£34.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.58 |
*price indicative
- RS Stock No.:
- 275-7673
- Mfr. Part No.:
- 49600072015
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Band Saw Blade | |
| Application | Metal, Plastic, Wood | |
| Cutting Length | 2015mm | |
| Number of Teeth per Inch | 6, 10 | |
| Materials Cut | Aluminum, Stainless Steel, Steel | |
| Number in Pack | 1 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Band Saw Blade | ||
Application Metal, Plastic, Wood | ||
Cutting Length 2015mm | ||
Number of Teeth per Inch 6, 10 | ||
Materials Cut Aluminum, Stainless Steel, Steel | ||
Number in Pack 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is used for multi purpose sawing stations which cut a little bit of everything and used in intense applications.
High performance
Very resistant chromium folder technology
Very resistant chromium folder technology
Related links
- ERKO 12 Teeth Per Inch Aluminum Steel 2015mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 14 Teeth Per Inch Aluminum Steel 2015mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 8 Teeth Per Inch Aluminum Steel 2015mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 10 Teeth Per Inch Aluminum Steel 2845mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 10 Teeth Per Inch Aluminum Steel 2650mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 10 Teeth Per Inch Aluminum Steel 3150mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 10 Teeth Per Inch Aluminum Steel 3430mm Cutting Length Band Saw Blade, Pack of 1
- ERKO Stainless Steel Pack of 1
