ERKO, 8 Teeth Per Inch Steel 250mm Cutting Length Reciprocating Saw Blade, Pack of 25
- RS Stock No.:
- 275-7049
- Mfr. Part No.:
- 32425-B
- Brand:
- ERKO
Subtotal (1 unit)*
£357.71
(exc. VAT)
£429.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.71 |
*price indicative
- RS Stock No.:
- 275-7049
- Mfr. Part No.:
- 32425-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Stainless Steel, Steel | |
| Cutting Length | 250mm | |
| Number of Teeth per Inch | 8 | |
| Materials Cut | Steel | |
| Tooth Pitch | 1.3 | |
| Number in Pack | 25 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Stainless Steel, Steel | ||
Cutting Length 250mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Steel | ||
Tooth Pitch 1.3 | ||
Number in Pack 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO SABER BLADE with bimetal technology is a blade with very hard and heat resistant teeth, also has a spring steel for the body of the blade. Its 8 TPI large teeth, have high impact resistance even in thick tubes.
Very thick
Very rigid
Very rigid
