ERKO Bi-Metal Jigsaw Blade, 18 Teeth Per Inch, Sandwich Panel, 130 mm, 5-Pieces
- RS Stock No.:
- 275-6973
- Mfr. Part No.:
- 31135
- Brand:
- ERKO
Subtotal (1 unit)*
£18.91
(exc. VAT)
£22.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.91 |
*price indicative
- RS Stock No.:
- 275-6973
- Mfr. Part No.:
- 31135
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Pitch | 1.4mm | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Sandwich Panel | |
| Blade Length | 130mm | |
| Blade Material | Bi-Metal | |
| Series | METAL X-TREM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Pitch 1.4mm | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Sandwich Panel | ||
Blade Length 130mm | ||
Blade Material Bi-Metal | ||
Series METAL X-TREM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
Related links
- ERKO Bi-Metal Jigsaw Blade Wood 130 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Metal 5-Pieces
- ERKO Jigsaw Blade, 18 Teeth Per Inch Sandwich Panel 130 mm 5
- ERKO Bi-Metal Jigsaw Blade Metal 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Wood 75 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Metal 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Wood 75 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Wood 90 mm, 5-Pieces
