Makita Wood Circular Saw Blade, Pack of 1
- RS Stock No.:
- 194-7947
- Mfr. Part No.:
- B-07967
- Brand:
- Makita
Discontinued
- RS Stock No.:
- 194-7947
- Mfr. Part No.:
- B-07967
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Blade Type | Circular Saw Blade | |
| Application | Wood | |
| Materials Cut | Wood | |
| Number of Teeth | 12 | |
| Number in Pack | 1 | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Blade Type Circular Saw Blade | ||
Application Wood | ||
Materials Cut Wood | ||
Number of Teeth 12 | ||
Number in Pack 1 | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
Makita Circular Saw Blade, 12 Teeth, 30mm Arbor Diameter - B-07967
This circular saw blade is designed for precision and efficiency in wood cutting applications. The 190mm diameter and 30mm arbor size ensure compatibility with a variety of portable saws. Constructed from robust tungsten carbide, this blade is engineered for durability and high performance, making it an essential addition to any professional toolkit.
Features & Benefits
• Tungsten carbide material enhances blade longevity
• Narrow kerf reduces friction, requiring less feed pressure
• Aggressive cutting performance streamlines projects
• Optimised tooth geometry delivers superior finish quality
• Narrow kerf reduces friction, requiring less feed pressure
• Aggressive cutting performance streamlines projects
• Optimised tooth geometry delivers superior finish quality
Applications
• Used with portable saws for effective wood cutting tasks
• Suitable for construction and carpentry projects
• Ideal for furniture making and cabinetry finishing
• Recommended for industrial woodworking
• Designed for precision cuts in DIY wood projects
• Suitable for construction and carpentry projects
• Ideal for furniture making and cabinetry finishing
• Recommended for industrial woodworking
• Designed for precision cuts in DIY wood projects
How does the tooth design of this blade improve cutting performance?
The unique tooth geometry, featuring an advanced M-Force design, allows for more aggressive cutting while maintaining a smooth finish, effectively reducing the load on the motor.
What type of materials can this blade efficiently cut through?
It is specifically designed for cutting wood, making it ideal for a variety of wood-based projects, including hardwood and softwood.
Is this blade compatible with all portable saws?
The blade's 30mm arbor diameter makes it compatible with many standard portable saws, ensuring versatility across various tools.
How can the longevity of this blade benefit my workflow?
With tungsten carbide construction, this blade offers increased lifespan, which translates to less frequent replacements and downtime, increasing overall efficiency.
What features contribute to the quality of the cuts produced by this blade?
The combination of 12 teeth and optimised tooth geometry allows for a clean cut with minimal splintering, making it suitable for fine wood finishing tasks.
Related links
- Makita Wood Circular Saw Blade, Pack of 1
- DeWALT Wood Circular Saw Blade, Pack of 1
- Bosch Wood Circular Saw Blade, Pack of 1
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
