ERKO Saw Blade 15-Piece 228 mm
- RS Stock No.:
- 842-659
- Mfr. Part No.:
- 32K15-WOOD
- Brand:
- ERKO
Subtotal (1 unit)*
£102.60
(exc. VAT)
£123.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.60 |
*price indicative
- RS Stock No.:
- 842-659
- Mfr. Part No.:
- 32K15-WOOD
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Number of Pieces | 15 | |
| Material Cut | Wood | |
| Blade Length | 228mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Number of Pieces 15 | ||
Material Cut Wood | ||
Blade Length 228mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal reciprocating blade set offers a variety of blades designed for wood and multi-material cutting, ensuring versatility in different applications. This set provides reliable performance for both standard and demanding tasks.
Includes five blades with various TPI for different cutting needs
Constructed from bimetal for enhanced durability and flexibility
Perfect for use in wood, wood & metal, and green wood applications
Blades feature lengths of 150 mm and 228 mm to suit diverse cutting tasks
