RS PRO Bi-Metal Hacksaw Blade, 18 Teeth Per Inch, Aluminium, Metal, Plastic, Stainless Steel, Wood, 300 mm, 10-Pieces

Subtotal (1 pack of 10 units)*

£13.24

(exc. VAT)

£15.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.24£1.324

*price indicative

RS Stock No.:
757-844
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hacksaw Blade

Number of Pieces

10

Teeth per Inch

18

Material Cut

Aluminium, Metal, Plastic, Stainless Steel, Wood

Blade Length

300mm

Blade Thickness

620μm

Blade Material

Bi-Metal

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 300 mm Bi-Metal Hacksaw Blade


The RS PRO 300 mm Bi-Metal Hacksaw Blade is designed for efficient cutting across a variety of materials including aluminium, metal, plastic, stainless steel, and wood. Its bi-metal construction ensures durability and flexibility, making it Ideal for both professional and DIY applications.

Features and Benefits


Bi-Metal Construction: Provides enhanced durability and flexibility for prolonged use.
18 Teeth Per Inch: Ensures precise and smooth cutting performance.
Blade Thickness 0.62 mm: Offers stability and reduces blade deflection during cutting.
300 mm Blade Length: Suitable for a wide range of cutting tasks.
REACH Compliant: Meets safety and environmental standards.

Applications


Metalworking
Construction
Plumbing
Carpentry
DIY Projects

Additional Information


Pack contains 10 pieces.
Suitable for use with standard hacksaw frames.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy