RS PRO Bi-Metal Hacksaw Blade, 24 Teeth Per Inch, Aluminium, Metal, Plastic, Stainless Steel, Wood, 300 mm, 10-Pieces
- RS Stock No.:
- 757-810
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£13.24
(exc. VAT)
£15.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.24 | £1.324 |
*price indicative
- RS Stock No.:
- 757-810
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hacksaw Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 24 | |
| Material Cut | Aluminium, Metal, Plastic, Stainless Steel, Wood | |
| Blade Length | 300mm | |
| Blade Thickness | 620μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hacksaw Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 24 | ||
Material Cut Aluminium, Metal, Plastic, Stainless Steel, Wood | ||
Blade Length 300mm | ||
Blade Thickness 620μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 300 mm Bi-Metal Hacksaw Blade
The RS PRO 300 mm Bi-Metal Hacksaw Blade is designed for precision cutting across a variety of materials including metal, wood, and plastic. Its bi-metal construction ensures durability and flexibility, making it Ideal for both professional and DIY applications.
Features and Benefits
Bi-Metal Construction: Provides enhanced durability and flexibility for longer blade life.
24 Teeth Per Inch: Offers fine and precise cuts for detailed work.
0.62 mm Blade Thickness: Ensures stability and reduces bending during use.
300 mm Blade Length: Suitable for a wide range of cutting tasks.
Versatile Material Cutting: Capable of cutting aluminium, metal, plastic, stainless steel, and wood.
Pack of 10: Convenient bulk purchase for frequent use.
24 Teeth Per Inch: Offers fine and precise cuts for detailed work.
0.62 mm Blade Thickness: Ensures stability and reduces bending during use.
300 mm Blade Length: Suitable for a wide range of cutting tasks.
Versatile Material Cutting: Capable of cutting aluminium, metal, plastic, stainless steel, and wood.
Pack of 10: Convenient bulk purchase for frequent use.
Applications
Metalworking
Woodworking
Plastic fabrication
Construction
DIY projects
Woodworking
Plastic fabrication
Construction
DIY projects
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bi-Metal Hacksaw Blade Aluminium Plastic Wood 10-Pieces
- RS PRO Bi-Metal Hacksaw Blade Aluminium Plastic Wood 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 10-Pieces
- Bahco 310 mm Bi-Metal Ferrous Metal Plastic Wood Reciprocating Saw Blade, 24
- Bosch 300 mm Bi-Metal Metal Wood Hacksaw, 32 TPI
- Bosch 300 mm Bi-Metal Metal Wood Hacksaw, 24 TPI
- Bosch Bi-Metal Metal 100 mm, 10-Pieces
- DeWALT Steel Jigsaw Blade 70 mm, 10-Pieces
