RS PRO High Speed Steel Jigsaw Blade, Steel, Steel, Steel Pipes, 132 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

£8.02

(exc. VAT)

£9.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.02£1.604

*price indicative

RS Stock No.:
757-839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jigsaw Blade

Number of Pieces

5

Pitch

1.2mm

Material Cut

Steel, Steel, Steel Pipes

Blade Length

132mm

Blade Material

High Speed Steel

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 132 mm Jigsaw Blade 1.2 mm Pitch


The RS PRO 132 mm Jigsaw Blade is designed for precision cutting in various steel materials. Made from high-speed steel, this blade offers durability and efficiency, making it Ideal for industrial applications. Its 1.2 mm pitch ensures smooth and accurate cuts, enhancing productivity.

Features and Benefits


Blade Length: 132 mm for extended reach and versatility
Blade Material: High-speed steel for enhanced durability and performance
Material Cut: Suitable for mild steel, sheet steel, and steel pipes, providing versatility
Number of Pieces: Pack of 5 for convenience and cost-effectiveness
Pitch: 1.2 mm for precise and smooth cutting

Applications


Metal fabrication
Construction
Automotive repair
Plumbing

Additional Information


Complies with REACH standards ensuring safety and environmental protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy