Bosch Reciprocating Saw Blade 2-Piece 151 mm Bi-Metal, 14 Teeth Per Inch
- RS Stock No.:
- 693-296
- Mfr. Part No.:
- 2609256710
- Brand:
- Bosch
Subtotal (1 pack of 2 units)*
£6.86
(exc. VAT)
£8.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.86 | £3.43 |
*price indicative
- RS Stock No.:
- 693-296
- Mfr. Part No.:
- 2609256710
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 14 | |
| Material Cut | Metal | |
| Blade Length | 151mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 14 | ||
Material Cut Metal | ||
Blade Length 151mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch reciprocating saw blade is engineered for cutting metal with power tools in demanding workshop and site settings. Supplied as a two-piece set, it offers an option for short-reach cutting tasks where a Compact blade length is required.
14 TPI for controlled chip removal and reduced vibration
Bi-metal construction for improved wear resistance
Two blades per pack for immediate replacement on site
Short length improves access in confined workspaces
Related links
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 18 Teeth Per Inch
