Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Plastic and Plasterboard, 117 mm, 10-Pieces

Subtotal (1 pack of 5 units)*

£17.14

(exc. VAT)

£20.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£17.14£3.428

*price indicative

RS Stock No.:
692-950
Mfr. Part No.:
2608900544
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

10

Pitch

2mm

Teeth per Inch

13

Material Cut

Plastic and Plasterboard

Blade Length

117mm

Blade Material

Bi-Metal

Series

2608

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch jigsaw blade is designed for high precision tear-free cutting, expertly crafted for laminated worktops and plastic-coated materials, ensuring impeccable results with every use.

Ideal for making tear-free straight cuts in plastic-coated board materials

Provides a very clean finish on both the TOP and bottom of the material

Fits all T-shank jigsaws for versatile compatibility

Combines hard teeth with a flexible body through Bi-Metal welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy