Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Plastic and Plasterboard, 117 mm, 1-Pieces
- RS Stock No.:
- 674-715
- Mfr. Part No.:
- 2608900545
- Brand:
- Bosch
Subtotal (1 pack of 25 units)*
£71.14
(exc. VAT)
£85.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £71.14 | £2.846 |
*price indicative
- RS Stock No.:
- 674-715
- Mfr. Part No.:
- 2608900545
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Pitch | 2mm | |
| Teeth per Inch | 13 | |
| Material Cut | Plastic and Plasterboard | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Pitch 2mm | ||
Teeth per Inch 13 | ||
Material Cut Plastic and Plasterboard | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for high-precision, tear-free cutting, specifically for laminated worktops. It features expert hardwood construction for exceptional durability and performance in woodworking tasks.
Ideal for producing tear-free cuts on both sides with 2-Side Clean Geometry
Combines hard teeth with a flexible body through Advanced Bi-Metal welding
Extra Sharp teeth are created through precision grinding for clean finishes
Compatible with all T-shank jigsaws for versatile usage
Related links
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Hardwood 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Hardwood 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Metal, 1-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
