Bosch 24 Teeth Per Inch Wood 1 165 mm

Subtotal (1 unit)*

£49.70

(exc. VAT)

£59.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.70

*price indicative

RS Stock No.:
674-743
Mfr. Part No.:
2608644137
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Coarse

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Number of Teeth

24

Arbor Diameter

20mm

Kerf Thickness

2mm

Blade Material

Carbide

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade is expertly designed for robust cutting of wood, tailored for use with corded handheld circular saws and plunge saws.

Lasts up to twice as long as eco alternatives for enhanced durability

Constructed with Bosch Carbide Technology for exceptional performance

Coated to resist heat and corrosion for prolonged usability

Compatible with various bore sizes, allowing versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy