Bosch HCS Jig Saw Blades, 6 Teeth Per Inch, Wood, 100 mm, 25-Pieces
- RS Stock No.:
- 674-716
- Mfr. Part No.:
- 2608633A39
- Brand:
- Bosch
Subtotal (1 pack of 25 units)*
£40.33
(exc. VAT)
£48.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.33 | £1.613 |
*price indicative
- RS Stock No.:
- 674-716
- Mfr. Part No.:
- 2608633A39
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 25 | |
| Teeth per Inch | 6 | |
| Pitch | 4mm | |
| Material Cut | Wood | |
| Blade Length | 100mm | |
| Blade Material | HCS | |
| Series | 2608 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 25 | ||
Teeth per Inch 6 | ||
Pitch 4mm | ||
Material Cut Wood | ||
Blade Length 100mm | ||
Blade Material HCS | ||
Series 2608 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch High Carbon Steel Jig Saw Blades 100 mm, 25-Pieces
- Bosch High Carbon Steel Jig Saw Blades Wood 3-Pieces
- Bosch High Carbon Steel Jig Saw Blades 100 mm, 3-Pieces
- Bosch High Carbon Steel Jig Saw Blades 100 mm, 100-Pieces
- Bosch High Carbon Steel Jig Saw Blades Wood 2-Pieces
- Bosch High Carbon Steel Jig Saw Blades Wood 2-Pieces
- Bosch High Carbon Steel Jig Saw Blades Wood 2-Pieces
- Bosch High Carbon Steel Jig Saw Blades 92 mm, 3-Pieces
