Bosch HCS Jig Saw Blades, 13 Teeth Per Inch, Wood, 116 mm, 2-Pieces

Subtotal (1 pack of 2 units)*

£4.77

(exc. VAT)

£5.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£4.77£2.385

*price indicative

RS Stock No.:
693-193
Mfr. Part No.:
2609256727
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jig Saw Blades

Number of Pieces

2

Pitch

3mm

Teeth per Inch

13

Material Cut

Wood

Blade Length

116mm

Blade Material

HCS

Series

2609

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch jigsaw blade pack is intended for cutting wood with powered reciprocating saws, supplied as a two-piece set MADE from high‑carbon steel. It designed for applications requiring fine‑toothed sawing where controlled feed and cut finish are important.

High‑carbon steel composition for consistent edge retention

13 teeth per inch for refined cutting finish

3mm pitch for controlled material removal

Two blades per pack for immediate replacement options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy