Bosch 48 Teeth Per Inch Wood 1 210 mm
- RS Stock No.:
- 674-604
- Mfr. Part No.:
- 2608642496
- Brand:
- Bosch
Subtotal (1 unit)*
£61.42
(exc. VAT)
£73.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.42 |
*price indicative
- RS Stock No.:
- 674-604
- Mfr. Part No.:
- 2608642496
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Carbide | |
| Blade Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.4mm | ||
Blade Material Carbide | ||
Blade Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precise cutting of wood, ensuring exceptional durability. This blade is engineered for compatibility with corded mitre circular saws, making it Ideal for professional woodworking tasks.
Lasts up to 2x longer than standard blades for wood cutting
Constructed with Bosch Carbide Technology for enhanced durability
Features an extra coating to protect against heat and corrosion
Designed with fine carbide teeth for clean, precise cuts
Related links
- Bosch 48 Teeth Per Inch Wood 1 210 mm
- Bosch 48 Teeth Per Inch Stainless Steel 1 210 mm
- Bosch 60 Teeth Per Inch Wood 1 210 mm
- Bosch 36 Teeth Per Inch Wood 1 210 mm
- Bosch 24 Teeth Per Inch Wood 1 210 mm
- DeWALT 24 Teeth Per Inch Wood 1 210 mm
- DeWALT 60 Teeth Per Inch Wood 1 210 mm
- DeWALT 36 Teeth Per Inch Wood 1 210 mm
