Bosch 48 Teeth Per Inch Wood 1 160 mm
- RS Stock No.:
- 674-423
- Mfr. Part No.:
- 2608640732
- Brand:
- Bosch
Subtotal (1 unit)*
£29.52
(exc. VAT)
£35.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.52 |
*price indicative
- RS Stock No.:
- 674-423
- Mfr. Part No.:
- 2608640732
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 9500rpm | |
| Rake Angle | 15° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 9500rpm | ||
Rake Angle 15° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- Bosch 48 Teeth Per Inch Wood 1 160 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- Bosch 24 Teeth Per Inch Wood 1 160 mm
- Bosch 48 Teeth Per Inch Laminates 1 160 mm
- Bosch 18 Teeth Per Inch Wood 1 160 mm
- Bosch 12 Teeth Per Inch Wood 1 160 mm
- Bosch 36 Teeth Per Inch Wood 1 160 mm
- Bosch 48 Teeth Per Inch Wood 1 300 mm
