Bosch 40 Teeth Per Inch Wood 1 254 mm
- RS Stock No.:
- 674-321
- Mfr. Part No.:
- 2608902176
- Brand:
- Bosch
Subtotal (1 unit)*
£81.40
(exc. VAT)
£97.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.40 |
*price indicative
- RS Stock No.:
- 674-321
- Mfr. Part No.:
- 2608902176
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Saw Blade | |
| Maximum Speed | 6000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 20° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.1mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Saw Blade | ||
Maximum Speed 6000rpm | ||
Number of Pieces 1 | ||
Rake Angle 20° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.1mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 254mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Wood circular saw blade delivers outstanding cutting performance for Cordless handheld saws. it is engineered with specialized tooth geometry and Advanced carbide technology to ensure fast, clean cuts in natural wood. designed for efficiency, it maximizes battery runtime while maintaining precision, making it the Ideal choice for professionals who demand durability and high-quality results in mobile applications.
Supports Cordless handheld saws for mobile use
Provides optimized design for natural wood applications
Ensures efficient energy use to extend battery runtime
Delivers precise, clean results with reduced effort
