Bosch 60 Teeth Per Inch Wood 1 254 mm

Subtotal (1 unit)*

£50.71

(exc. VAT)

£60.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.71

*price indicative

RS Stock No.:
674-297
Mfr. Part No.:
2608640444
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Rake Angle

-5°

Number of Teeth

60

Plate Thickness

1.8mm

Tooth Configuration

Alternate Top Bevel

Kerf Thickness

2.8mm

Arbor Diameter

30mm

Blade Material

Carbide

Blade Diameter

254mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.

Supports cutting in natural wood material

Provides optimized geometry for clean cutting result

Ensures reliable performance in woodworking application

Maintains stability during continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy