Bosch Carbide Jigsaw Blade, Hardwood, 100 mm, 1-Pieces

Subtotal (1 pack of 3 units)*

£24.83

(exc. VAT)

£29.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.83£8.277

*price indicative

RS Stock No.:
674-022
Mfr. Part No.:
2608900541
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

1

Material Cut

Hardwood

Blade Length

100mm

Blade Material

Carbide

Series

2608

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch jigsaw blade is designed for efficient cutting through hardwood and abrasive materials. It excels in providing swift and precise cuts, Ideal for a range of demanding woodworking tasks.

Exceptional durability is achieved with Advanced carbide technology

The progressive tooth pitch allows for smooth cutting of various material thicknesses

Fast cutting performance is supported by a tapered blade body

Sharp carbide teeth are expertly produced using TOP bevel grinding

Prominent longevity with up to 45x longer life compared to standard jigsaw blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy