FEIN Chrome Vanadium Steel Jig Saw Blades, 17 Teeth Per Inch, Plastic, 5-Pieces
- RS Stock No.:
- 665-270
- Mfr. Part No.:
- 63503184010
- Brand:
- FEIN
Subtotal (1 unit)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.92 |
*price indicative
- RS Stock No.:
- 665-270
- Mfr. Part No.:
- 63503184010
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Teeth per Inch | 17 | |
| Material Cut | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Series | CV 75 T1.5 WP SC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Teeth per Inch 17 | ||
Material Cut Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Series CV 75 T1.5 WP SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Line jigsaw blade for laminate and plastic is suitable for laminate, plastic, coated boards, PE, PP, PVC, Plexiglas, PA boards, and PC boards. It delivers straight, very clean, and splinter-free cuts with the pendulum action switched off, ensuring top and bottom edges are 180° splinter-free on both sides. Supplied in a pack of 5 pieces.
Material is CV (Chrom-Vanadium)
TPI is 17
Related links
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood
- Bosch Bi-Metal 6 Teeth Per Inch 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Plastic, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Wood, 5-Pieces
