FEIN Chrome Vanadium Steel Jig Saw Blades, 10 Teeth Per Inch, Wood, 5-Pieces
- RS Stock No.:
- 665-268
- Mfr. Part No.:
- 63503183010
- Brand:
- FEIN
Subtotal (1 unit)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.92 |
*price indicative
- RS Stock No.:
- 665-268
- Mfr. Part No.:
- 63503183010
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Jigsaw blade for wood is suitable for coated boards, wood, softwood, construction timber, kitchen worktops, plywood, multiplex, and block board. It delivers splinter-free, straight, and clean cuts when the pendulum action is switched off. Supplied in a pack of 5 pieces.
Material is CV (Chrom-Vanadium)
TPI is 10
Related links
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Plastic, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Wood
- FEIN Bi-Metal Jig Saw Blades Wood, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
