FEIN, 24 Teeth Per Inch Stainless Steel Carbide Strip 3
- RS Stock No.:
- 665-260
- Mfr. Part No.:
- 63503175010
- Brand:
- FEIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-260
- Mfr. Part No.:
- 63503175010
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 24 | |
| Number of Pieces | 3 | |
| Material Cut | Stainless Steel | |
| Blade Material | Carbide Strip | |
| Series | HM 60 T1.1 MSS SC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 24 | ||
Number of Pieces 3 | ||
Material Cut Stainless Steel | ||
Blade Material Carbide Strip | ||
Series HM 60 T1.1 MSS SC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Carbide-Line jigsaw blade for abrasive materials is suitable for abrasive materials, stainless steel, and INOX. It delivers precise straight cuts and offers a long service life. Supplied in a pack of 3 pieces.
Material is carbide strip
TPI is 24
