Stanley 1 mm Plasterboard MultiTool Blade, 7 TPI
- RS Stock No.:
- 646-146
- Mfr. Part No.:
- 0-20-205
- Brand:
- Stanley
Subtotal (1 unit)*
£26.00
(exc. VAT)
£31.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.00 |
*price indicative
- RS Stock No.:
- 646-146
- Mfr. Part No.:
- 0-20-205
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 1mm | |
| Saw Blade Type | MultiTool Blade | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 1mm | |
| Teeth per Inch | 7 | |
| Material Cut | Plasterboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 1mm | ||
Saw Blade Type MultiTool Blade | ||
Product Type Hand Saw Blade | ||
Blade Thickness 1mm | ||
Teeth per Inch 7 | ||
Material Cut Plasterboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Stanley Plasterboard Saw Blade is engineered for fast and efficient cutting through drywall and similar materials. The deep gullets are optimized for waste removal, allowing smoother strokes with less resistance. The induction-hardened teeth maintain sharpness longer, ensuring consistent performance over time.
Built with a 1 mm thick steel blade to reduce flex and improve cutting accuracy
Coated with BladeArmor to minimize friction and resist corrosion
Equipped with a reusable blade guard for safe transport and storage
Related links
- Stanley 1 mm Wood MultiTool Blade, 7 TPI
- SAM 550 mm Stainless Steel Plasterboard Reciprocating Saw Blade, 7 TPI
- Stanley 450 mm Steel Wood Hand Saw Blade, 11 TPI
- Stanley 380 mm Steel Wood Hand Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Multi Material Reciprocating Saw Blade, 7 TPI
- Bahco Reciprocating Saw Blade, 7 TPI
- Bahco 330 mm Wood Reciprocating Saw Blade, 7 TPI


