Starrett Jigsaw Blade, 19-Pieces
- RS Stock No.:
- 218-457
- Mfr. Part No.:
- BU4
- Brand:
- Starrett
Subtotal (1 pack of 19 units)*
£23.85
(exc. VAT)
£28.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.85 | £1.255 |
*price indicative
- RS Stock No.:
- 218-457
- Mfr. Part No.:
- BU4
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 19 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Jigsaw Blade | ||
Number of Pieces 19 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett Multi-Purpose Assortment Pack includes a wide variety of high-quality blades and accessories for versatile use in multiple applications. The pack contains one each of the following models: BU36T, BU36, BU46, BU56, BU38, BU310T, BU310DT, BU2DCS, BU3DC, BU41014, BU214, BU214S, BU218, BU418, BU230X, BU224, BU224S, BU424, and BU232.
Available in different size
Related links
- Starrett Metal Multi-Purpose 125 mm 22
- Starrett Reciprocating Saw Blade 5-Piece 228 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- Starrett 19 mm Diameter Stainless Steel Hole Saw
- Starrett Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 14 Teeth Per Inch
- Starrett Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 10 Teeth Per Inch
- Starrett Band Saw Blades
- Starrett 600 mm Hardened Steel Hacksaw
- Starrett 400 mm Bi-Metal Hacksaw
