Garmin DriveSmart 50LM Sat Nav

Stock information currently inaccessible
RS Stock No.:
125-8011
Mfr. Part No.:
010-01539-12
Brand:
Garmin
Find similar products by selecting one or more attributes.
Select all

Brand

Garmin

Primary Use

Automotive

Model Number

DriveSmart 50LM

LCD Size

127mm

Display Resolution

480 x 272pixels

Touchscreen

Yes

Colour Display

Yes

Included Basemaps

Europe

Weight including batteries

173.7g

Overall Dimensions

84 x 140 x 18mm

Battery Life

1h

Display Height

63mm

Voice Controlled

Yes

Display Resolution Height

272pixels

Display Width

111mm

OAD Height

84mm

Display Resolution Width

480pixels

OAD Depth

18mm

OAD Width

140mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy