TomTom VIA 52 Sat Nav

Stock information currently inaccessible
RS Stock No.:
124-9482
Mfr. Part No.:
1AP5.013.00
Brand:
TomTom
Find similar products by selecting one or more attributes.
Select all

Brand

TomTom

Primary Use

Automotive

Model Number

VIA 52

LCD Size

130mm

Display Resolution

480 x 272pixels

Touchscreen

Yes

Colour Display

Yes

WiFi

No

Included Basemaps

UK

Bluetooth

Yes

Weight including batteries

209g

Overall Dimensions

144.5 x 23.8 x 90.5mm

Handsfree Calling

Yes

Battery Life

1h

Smartphone Messages

No

Lifetime Maps

Yes

Voice Controlled

No

Display Resolution Height

272pixels

Live Traffic Data

Lifetime Via Smartphone

OAD Depth

23.8mm

Lane Guidance

Yes

OAD Height

90.5mm

OAD Width

144.5mm

Display Resolution Width

480pixels

Vehicle Mount

Easy Reversible Mount

Destination Prediction

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy