Stanley 05930 120 Grit K120 Sanding Pad, 310mm x 110mm
- RS Stock No.:
- 494-027
- Mfr. Part No.:
- STHT0-05930
- Brand:
- Stanley
Subtotal (1 pack of 10 units)*
£48.34
(exc. VAT)
£58.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £48.34 | £4.834 |
*price indicative
- RS Stock No.:
- 494-027
- Mfr. Part No.:
- STHT0-05930
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Sandpaper Type | Sanding Pad | |
Grit Size | 120 | |
Grade | K120 | |
Sheet Size | 310 x 110mm | |
Length | 310mm | |
Width | 110mm | |
Model | 05930 | |
Series | STHT0-05930 | |
Select all | ||
---|---|---|
Brand Stanley | ||
Sandpaper Type Sanding Pad | ||
Grit Size 120 | ||
Grade K120 | ||
Sheet Size 310 x 110mm | ||
Length 310mm | ||
Width 110mm | ||
Model 05930 | ||
Series STHT0-05930 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Sanding Screen is designed for use with hand grinders (STHT0-05927), offering efficient material removal and smooth finishes. Each sheet features a grain size of 120, ideal for fine sanding tasks. The pack includes 10 sheets, each measuring 310mm x 110mm x 100mm.
Compatible with hand grinders
Grain size 120 for fine sanding
Grain size 120 for fine sanding
Related links
- Stanley 05929 80 Grit K80 Sanding Pad, 310mm x 110mm
- 3M 15.3 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- 3M 21.8 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- Sandpaper, Sanding Blocks & Pads
- RS PRO Fine Sanding Pad
- PREMINES 10630 Medium Sanding Pad, 140mm x 115mm
- PREMINES 10631 Fine Sanding Pad, 140mm x 115mm
- PREMINES 10632 Very Fine Sanding Pad, 140mm x 115mm