Stanley 05929 80 Grit K80 Sanding Pad, 310mm x 110mm

Subtotal (1 pack of 10 units)*

£37.52

(exc. VAT)

£45.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£37.52£3.752

*price indicative

RS Stock No.:
494-025
Mfr. Part No.:
STHT0-05929
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sandpaper Type

Sanding Pad

Grit Size

80

Grade

K80

Sheet Size

310 x 110mm

Length

310mm

Width

110mm

Series

STHT0-05929

Model

05929

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Sanding Screen is designed for use with hand grinders (STHT0-05927), offering efficient material removal and smooth finishes. Each sheet features a grain size of 80, ideal for fine sanding tasks. The pack includes 10 sheets, each measuring 310mm x 110mm x 100mm.

Compatible with hand grinders
Grain size 120 for fine sanding

Related links