RS PRO Sanding Drum 25mm x 36 mm Diameter, 150 Grit

Subtotal (1 pack of 5 units)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.98£1.196

*price indicative

RS Stock No.:
768-412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

150

Grade

P150

Width

25mm

Maximum Safe Speed

10.6rpm

Diameter

36mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO sanding drums are conical sleeves designed for effective coarse grinding and finishing, featuring a high-quality Aluminium Oxide grain. These are Ideal for working on edges and difficult-to-reach areas.

Constructed with Aluminium Oxide on Durable heavy cotton cloth for longevity.

Designed for use with rubber sleeve holders that expand by centrifugal force.

Available in multiple grits, providing versatility for various grinding tasks.

Compatible with pneumatic or portable grinders for convenient use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy