RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS Stock No.:
- 768-372
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£6.18
(exc. VAT)
£7.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.18 | £1.236 |
*price indicative
- RS Stock No.:
- 768-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum is an essential abrasive tool designed for coarse grinding and finishing tasks, featuring conical sleeves that enhance performance on hard-to-reach surfaces.
Conical sleeves crafted from aluminium oxide facilitate effective grinding.
Compatible with rubber sleeve holders for optimal performance through centrifugal force.
Constructed with heavy cotton cloth, ensuring durability and longevity.
Suitable for use with both pneumatic and portable grinders, improving versatility.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
