RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS Stock No.:
- 768-313
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£31.87
(exc. VAT)
£38.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £31.87 | £0.637 |
*price indicative
- RS Stock No.:
- 768-313
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P150 | |
| Grade | P150 | |
| Width | 50mm | |
| Maximum Safe Speed | 23000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P150 | ||
Grade P150 | ||
Width 50mm | ||
Maximum Safe Speed 23000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are specially designed abrasive tools Ideal for grinding and finishing internal contours and deep holes in a variety of metals, including stainless steel and aluminium alloys.
Abrasive cones ensure effective removal of burrs and smoothing of edges
Continuous release of new abrasive grains enhances grinding precision
Designed for repeated use with a suitable mandrel and powered machinery
Recommended speeds provide optimal performance and reduced strain
Related links
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P180 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
