RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit

Subtotal (1 box of 50 units)*

£31.87

(exc. VAT)

£38.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£31.87£0.637

*price indicative

RS Stock No.:
768-309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

P100

Grade

P100

Width

50mm

Maximum Safe Speed

23000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a versatile abrasive tool designed for grinding and finishing applications in hard-to-reach areas, providing precise control for achieving optimal results.

Ideal for removing burrs, smoothing edges, and grinding welds

Designed for repeated use with handheld machines after mounting on a suitable mandrel

Utilises a continuous release of new abrasive grains for efficient grinding

Mechanical specifications include a recommended speed of 15,000 min⁻¹

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy