RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit

Subtotal (50 units, in boxes of 50)*

£39.56

(exc. VAT)

£47.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£39.56£0.791

*price indicative

RS Stock No.:
768-298
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

80

Grade

P80

Width

38mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a conical cartridge roll designed for precise grinding and deburring in hard-to-reach areas. Its multilayer structure exposes new abrasive grain as the outer layer wears, ensuring effective material removal.

Ideal for deburring, cleaning, and finishing operations

Provides continuous release of abrasive grains for consistent performance

Compatible with handheld machines when mounted on a suitable mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy