RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS Stock No.:
- 768-263
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.64 | £0.564 |
*price indicative
- RS Stock No.:
- 768-263
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding and deburring in hard-to-reach areas, featuring a multilayer structure that constantly reveals new abrasive grit as the outer layer wears.
Cylindrical design for flexible application in confined spaces
Continuous abrasive release enhances grinding precision
Compatible with handheld machines after mounting on a suitable mandrel
Related links
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
