RS PRO Sanding Drum 25mm x 6 mm Diameter, P60 Grit

Subtotal (1 box of 50 units)*

£27.05

(exc. VAT)

£32.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£27.05£0.541

*price indicative

RS Stock No.:
768-260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

P60

Width

25mm

Maximum Safe Speed

20000rpm

Diameter

6mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for grinding in hard-to-reach areas and effective deburring of castings. Its multilayer structure exposes new abrasive grain once the outer layer is worn, ensuring efficient operation.

Cylindrical design optimises performance in confined spaces

Offers continuous release of new abrasive grains during use

Constructed with heavy cotton cloth for durability

Compatible with straight grinders or drills for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy