RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit

Subtotal (1 box of 50 units)*

£39.92

(exc. VAT)

£47.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£39.92£0.798

*price indicative

RS Stock No.:
768-147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

120

Grade

P120

Width

38mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding in hard-to-reach areas, making it an essential tool for deburring and smoothing surfaces effectively.

Cylindrical cartridge rolls expose new abrasive layers as they wear, ensuring effectiveness throughout their use

Compatible with straight grinders or drills, increasing versatility in various applications

Suitable for use on carbon and stainless steel, as well as aluminium alloys and non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy