FEIN SET RS 17-70 E Corded 20/40 x 815 mm 1700W 230V

Subtotal (1 unit)*

£1,513.68

(exc. VAT)

£1,816.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,513.68

*price indicative

RS Stock No.:
266-2915
Mfr. Part No.:
72227561000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Sander Type

Belt Sander

Product Type

Sander

Speed

8500rpm

Corded/Cordless

Corded

Voltage

230V

Belt Size

20/40 x 815 mm

Model Number

SET RS 17-70 E

Input Power

1700W

Weight

4.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN pipe sander with extremely high sanding capacity for stainless steel pipes and pipe bends up to 80 mm in diameter with infinitely variable speed, ideal for sanding, satin finishing, brushing and high-gloss polishing of stainless steel.

Restart lock

Dustproof ball bearing

Wide range of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy