SAM PN-231 152mm Corded Orbital Sander
- RS Stock No.:
- 210-510
- Mfr. Part No.:
- PN-231
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 210-510
- Mfr. Part No.:
- PN-231
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Orbit Size | 5mm | |
| Sander Type | Orbital Sander | |
| Pad Size | 152mm | |
| Corded/Cordless | Corded | |
| Model Number | PN-231 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Orbit Size 5mm | ||
Sander Type Orbital Sander | ||
Pad Size 152mm | ||
Corded/Cordless Corded | ||
Model Number PN-231 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
PN-231
The SAM Outillage ultra-light orbital sander redefines efficiency and ease of use, making it an ideal addition to any toolset for professionals and DIY enthusiasts alike. Designed with a compact form factor, it offers remarkable manoeuvrability, ensuring you can tackle even the trickiest sanding tasks with precision. The incorporation of a 152 mm pad enables effective coverage of surfaces, while its no-load speed of 10,000 rpm ensures consistent performance. Whether you're working on delicate projects or heavy-duty tasks, this tool guarantees exceptional results.
Compact design for tight spaces
Lightweight construction to reduce fatigue
high speed operation for efficient sanding
Optimized pad for better surface coverage
User-friendly air consumption
Lightweight construction to reduce fatigue
high speed operation for efficient sanding
Optimized pad for better surface coverage
User-friendly air consumption
