Banner 1 Button Safety Two Hand Control Switch, STBVP6 Series

Subtotal (1 unit)*

£852.91

(exc. VAT)

£1,023.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£852.91

*price indicative

RS Stock No.:
293-972
Mfr. Part No.:
STBVP6-RB2E02
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

STBVP6

Product Type

Safety Two Hand Control Switch

Number of Push Buttons

1

Push Button Actuation

Self-Reset

Housing Material

Steel

IP Rating

IP65, IP20

Standards/Approvals

CE, UKCA, cULus, RoHS

COO (Country of Origin):
IT
The Banner Run Bar features an ergonomic design that reduces hand, wrist, and arm stresses from repeated switch operations, requiring no physical pressure to activate. It is engineered to minimize the risk of defeat and accidental actuation, ensuring reliable performance. Designed to comply with ANSI B11.19 and ISO 13851 safety standards, making it suitable for industrial environments where safety and comfort are paramount.

Continuous internal self checking operation

Immunity to ambient EMI and RFI interference

High excess gain to cut through heavy contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy