CAT Moor Men's Black Steel Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 899-7523
- Mfr. Part No.:
- Moor 9
- Brand:
- CAT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-7523
- Mfr. Part No.:
- Moor 9
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Moor | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Anti-Static | No | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Resistant To | Bacteria | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | SB | |
| Midsole Type | EVA | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather, Mesh | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Moor | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant No | ||
Resistant To Bacteria | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 SB | ||
Midsole Type EVA | ||
Slip Resistance Rating SRA | ||
Upper Material Leather, Mesh | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
