CAT Streamline Men's Grey Composite Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 899-7508
- Mfr. Part No.:
- Streamline Grey 9
- Brand:
- CAT
Subtotal (1 pair)*
£108.40
(exc. VAT)
£130.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £108.40 |
*price indicative
- RS Stock No.:
- 899-7508
- Mfr. Part No.:
- Streamline Grey 9
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Streamline | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Shock, Slip | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Mesh | |
| Midsole Type | EVA | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Streamline | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Shock, Slip | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Mesh | ||
Midsole Type EVA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
