Dickies Ottawa Women's Blue Steel Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 872-0070
- Mfr. Part No.:
- FD13910 7/41
- Brand:
- Dickies
Bulk discount available
Subtotal (1 pair)*
£47.83
(exc. VAT)
£57.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £47.83 |
| 5 - 9 | £46.63 |
| 10 + | £45.44 |
*price indicative
- RS Stock No.:
- 872-0070
- Mfr. Part No.:
- FD13910 7/41
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Ottawa | |
| Gender | Women | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Blue | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Resistant To | Heat, Slip | |
| Safety Rating EN ISO 20345 | SB | |
| Upper Material | Mesh, Suede | |
| Slip Resistance Rating | SRA | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Ottawa | ||
Gender Women | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Blue | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant No | ||
Resistant To Heat, Slip | ||
Safety Rating EN ISO 20345 SB | ||
Upper Material Mesh, Suede | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
