RS PRO Men's Green Composite Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 763-1260
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-1260
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Resistant To | Heat | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Suede | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Resistant To Heat | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Suede | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Summit 2 Non-met Trainer
Lightweight and comfortable trainer
Rubber HRO outsole
Matricx rubber scuff cap
Kick off ankle protector
EVA midsole, footbed
Anti fatigue properties
Anti static
Reflective silver piping enhancing visability
Nubuck leather upper
Breathable mesh liner
Composite internal toe cap
Anti penetration midsole
Heat resistant outsole to +300°C
Round reflective silver trainer laces
Rubber HRO outsole
Matricx rubber scuff cap
Kick off ankle protector
EVA midsole, footbed
Anti fatigue properties
Anti static
Reflective silver piping enhancing visability
Nubuck leather upper
Breathable mesh liner
Composite internal toe cap
Anti penetration midsole
Heat resistant outsole to +300°C
Round reflective silver trainer laces
Standards
EN ISO 20345 S1P HRO Non Metallic
Standards
EN ISO 20345 S1P
