RS PRO Men's Black Composite Toe Capped Safety Trainers, UK 13, EU 48
- RS Stock No.:
- 705-8902
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-8902
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Resistant To | Oil | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Composite | |
| Upper Material | Suede | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Oil | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Upper Material Suede | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Maine Non-Metallic Trainer
Lightweight safety trainer
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed
Standards
EN ISO 20345 S1P
