RS PRO Men's Black Composite Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 705-8885
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£65.34
(exc. VAT)
£78.41
(inc. VAT)
- RS Stock No.:
- 705-8885
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Oil | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Upper Material | Suede | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Oil | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Upper Material Suede | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Maine Non-Metallic Trainer
Lightweight safety trainer
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed
Standards
EN ISO 20345 S1P

